
D3I1722N | |
|---|---|
DigiKey Part Number | 2236-D3I1722N-ND |
Manufacturer | |
Manufacturer Product Number | D3I1722N |
Description | 1.70 - 2.20 GHZ ISOLATOR |
Customer Reference | |
Detailed Description | 1.7 GHz ~ 2.2 GHz TYPE-N FEMALE Isolator 200 W 20dB 1.25 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 1.7 GHz ~ 2.2 GHz | |
Isolation | 20dB | |
Power - Average Forward | 200 W | |
Insertion Loss | 0.4dB | |
VSWR | 1.25 | |
Connector Type | TYPE-N FEMALE | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,98000 € | 530,98 € |
| Unit Price without VAT: | 530,98000 € |
|---|---|
| Unit Price with VAT: | 631,86620 € |

