
D3I1530 | |
|---|---|
DigiKey Part Number | 2236-D3I1530-ND |
Manufacturer | |
Manufacturer Product Number | D3I1530 |
Description | 1.50 - 3.00 GHZ ISOLATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1.5 GHz ~ 3 GHz SMA-FEMALE Isolator 30 W 16dB 1.4 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Isolation 16dB |
Manufacturer DiTom Microwave | Power - Average Forward 30 W |
Packaging Bag | Insertion Loss 0.7dB |
Part Status Active | VSWR 1.4 |
Type Isolator | Connector Type SMA-FEMALE |
Frequency 1.5 GHz ~ 3 GHz | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.256,49000 € | 1.256,49 € |
| Unit Price without VAT: | 1.256,49000 € |
|---|---|
| Unit Price with VAT: | 1.495,22310 € |

