800 MHz ~ 1 GHz TYPE-N FEMALE Isolator 250 W 20dB 1.25 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3I0810N

DigiKey Part Number
2236-D3I0810N-ND
Manufacturer
Manufacturer Product Number
D3I0810N
Description
0.80 - 1.00 GHZ ISOLATOR
Customer Reference
Detailed Description
800 MHz ~ 1 GHz TYPE-N FEMALE Isolator 250 W 20dB 1.25 Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Average Forward
250 W
Manufacturer
DiTom Microwave
Insertion Loss
0.4dB
Packaging
Bag
VSWR
1.25
Part Status
Active
Connector Type
TYPE-N FEMALE
Type
Isolator
Package / Case
Module
Frequency
800 MHz ~ 1 GHz
Base Product Number
Isolation
20dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1530,98000 €530,98 €
Manufacturers Standard Package
Unit Price without VAT:530,98000 €
Unit Price with VAT:631,86620 €