
D3I0780S | |
|---|---|
DigiKey Part Number | 2236-D3I0780S-ND |
Manufacturer | |
Manufacturer Product Number | D3I0780S |
Description | 0.70 - 0.80 GHZ ISOLATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 700 MHz ~ 800 MHz SMA-FEMALE Isolator 300 W 20dB 1.25 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Power - Average Forward 300 W |
Manufacturer DiTom Microwave | Insertion Loss 0.4dB |
Packaging Bag | VSWR 1.25 |
Part Status Active | Connector Type SMA-FEMALE |
Type Isolator | Package / Case Module, SMA Connectors |
Frequency 700 MHz ~ 800 MHz | Base Product Number |
Isolation 20dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 709,45000 € | 709,45 € |
| Unit Price without VAT: | 709,45000 € |
|---|---|
| Unit Price with VAT: | 844,24550 € |

