
D3I0501-2 | |
|---|---|
DigiKey Part Number | 2236-D3I0501-2-ND |
Manufacturer | |
Manufacturer Product Number | D3I0501-2 |
Description | 0.50 - 1.00 GHZ ISOLATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 500 MHz ~ 1 GHz SMA-FEMALE Isolator 14dB 1.5 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 500 MHz ~ 1 GHz | |
Isolation | 14dB | |
Insertion Loss | 1dB | |
VSWR | 1.5 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.610,00000 € | 3.610,00 € |
| Unit Price without VAT: | 3.610,00000 € |
|---|---|
| Unit Price with VAT: | 4.295,90000 € |

