1 GHz ~ 2 GHz TYPE-N FEMALE Isolator 50 W 18dB 1.3 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3I0102N-2

DigiKey Part Number
2236-D3I0102N-2-ND
Manufacturer
Manufacturer Product Number
D3I0102N-2
Description
1.00 - 2.00 GHZ ISOLATOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1 GHz ~ 2 GHz TYPE-N FEMALE Isolator 50 W 18dB 1.3 Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Average Forward
50 W
Manufacturer
DiTom Microwave
Insertion Loss
0.5dB
Packaging
Bag
VSWR
1.3
Part Status
Active
Connector Type
TYPE-N FEMALE
Type
Isolator
Package / Case
Module
Frequency
1 GHz ~ 2 GHz
Base Product Number
Isolation
18dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1994,72000 €994,72 €
Manufacturers Standard Package
Unit Price without VAT:994,72000 €
Unit Price with VAT:1.183,71680 €