
D3C9521N-3 | |
|---|---|
DigiKey Part Number | 2236-D3C9521N-3-ND |
Manufacturer | |
Manufacturer Product Number | D3C9521N-3 |
Description | 0.95 - 2.15 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 950 MHz ~ 2.15 GHz TYPE-N FEMALE Circulator 75 W 12dB 1.65 Module |
Datasheet | Datasheet |
Category | Power - Average Forward 75 W |
Manufacturer DiTom Microwave | Insertion Loss 1dB |
Packaging Bag | VSWR 1.65 |
Part Status Active | Connector Type TYPE-N FEMALE |
Type Circulator | Package / Case Module |
Frequency 950 MHz ~ 2.15 GHz | Base Product Number |
Isolation 12dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.308,85000 € | 1.308,85 € |
| Unit Price without VAT: | 1.308,85000 € |
|---|---|
| Unit Price with VAT: | 1.557,53150 € |

