
D3C9517S-2 | |
|---|---|
DigiKey Part Number | 2236-D3C9517S-2-ND |
Manufacturer | |
Manufacturer Product Number | D3C9517S-2 |
Description | 0.95 - 1.70 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 950 MHz ~ 1.7 GHz SMA-FEMALE Circulator 75 W 18dB 1.3 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 950 MHz ~ 1.7 GHz | |
Isolation | 18dB | |
Power - Average Forward | 75 W | |
Insertion Loss | 0.5dB | |
VSWR | 1.3 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 858,45000 € | 858,45 € |
| Unit Price without VAT: | 858,45000 € |
|---|---|
| Unit Price with VAT: | 1.021,55550 € |

