
D3C9517N-4 | |
|---|---|
DigiKey Part Number | 2236-D3C9517N-4-ND |
Manufacturer | |
Manufacturer Product Number | D3C9517N-4 |
Description | 0.95 - 1.70 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 950 MHz ~ 1.7 GHz TYPE-N FEMALE Circulator 75 W 18dB 1.3 Module |
Datasheet | Datasheet |
Category | Power - Average Forward 75 W |
Manufacturer DiTom Microwave | Insertion Loss 0.5dB |
Packaging Bag | VSWR 1.3 |
Part Status Active | Connector Type TYPE-N FEMALE |
Type Circulator | Package / Case Module |
Frequency 950 MHz ~ 1.7 GHz | Base Product Number |
Isolation 18dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 847,78000 € | 847,78 € |
| Unit Price without VAT: | 847,78000 € |
|---|---|
| Unit Price with VAT: | 1.008,85820 € |

