
D3C8020-4 | |
|---|---|
DigiKey Part Number | 2236-D3C8020-4-ND |
Manufacturer | |
Manufacturer Product Number | D3C8020-4 |
Description | 8.00 - 20.00 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 GHz ~ 20 GHz SMA-FEMALE Circulator 10 W 15dB 1.45 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Power - Average Forward 10 W |
Manufacturer DiTom Microwave | Insertion Loss 1dB |
Packaging Bag | VSWR 1.45 |
Part Status Active | Connector Type SMA-FEMALE |
Type Circulator | Package / Case Module, SMA Connectors |
Frequency 8 GHz ~ 20 GHz | Base Product Number |
Isolation 15dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 759,13000 € | 759,13 € |
| Unit Price without VAT: | 759,13000 € |
|---|---|
| Unit Price with VAT: | 903,36470 € |

