
D3C7018 | |
|---|---|
DigiKey Part Number | 2236-D3C7018-ND |
Manufacturer | |
Manufacturer Product Number | D3C7018 |
Description | 7.00 - 18.00 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 GHz ~ 18 GHz SMA-FEMALE Circulator 5 W 16dB 1.5 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Isolation 16dB |
Manufacturer DiTom Microwave | Power - Average Forward 5 W |
Packaging Bag | Insertion Loss 0.9dB |
Part Status Active | VSWR 1.5 |
Type Circulator | Connector Type SMA-FEMALE |
Frequency 7 GHz ~ 18 GHz | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 791,59000 € | 791,59 € |
| Unit Price without VAT: | 791,59000 € |
|---|---|
| Unit Price with VAT: | 941,99210 € |

