
D3C5964-3 | |
|---|---|
DigiKey Part Number | 2236-D3C5964-3-ND |
Manufacturer | |
Manufacturer Product Number | D3C5964-3 |
Description | 5.90 - 6.40 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5.9 GHz ~ 6.4 GHz SMA-FEMALE Circulator 20 W 23dB 1.15 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 5.9 GHz ~ 6.4 GHz | |
Isolation | 23dB | |
Power - Average Forward | 20 W | |
Insertion Loss | 0.3dB | |
VSWR | 1.15 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,51000 € | 468,51 € |
| Unit Price without VAT: | 468,51000 € |
|---|---|
| Unit Price with VAT: | 557,52690 € |

