
D3C5814 | |
|---|---|
DigiKey Part Number | 2236-D3C5814-ND |
Manufacturer | |
Manufacturer Product Number | D3C5814 |
Description | 5.80 - 14.50 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5.8 GHz ~ 14.5 GHz SMA-FEMALE Circulator 20 W 15dB 1.3 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Isolation 15dB |
Manufacturer DiTom Microwave | Power - Average Forward 20 W |
Packaging Bag | Insertion Loss 0.8dB |
Part Status Active | VSWR 1.3 |
Type Circulator | Connector Type SMA-FEMALE |
Frequency 5.8 GHz ~ 14.5 GHz | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 732,95000 € | 732,95 € |
| Unit Price without VAT: | 732,95000 € |
|---|---|
| Unit Price with VAT: | 872,21050 € |

