
D3C5771 | |
|---|---|
DigiKey Part Number | 2236-D3C5771-ND |
Manufacturer | |
Manufacturer Product Number | D3C5771 |
Description | 5.70 - 7.10 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5.7 GHz ~ 7.1 GHz SMA-FEMALE Circulator 20 W 18dB 1.3 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Isolation 18dB |
Manufacturer DiTom Microwave | Power - Average Forward 20 W |
Packaging Bag | Insertion Loss 0.5dB |
Part Status Active | VSWR 1.3 |
Type Circulator | Connector Type SMA-FEMALE |
Frequency 5.7 GHz ~ 7.1 GHz | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,72000 € | 549,72 € |
| Unit Price without VAT: | 549,72000 € |
|---|---|
| Unit Price with VAT: | 654,16680 € |

