
D3C5015-6 | |
|---|---|
DigiKey Part Number | 2236-D3C5015-6-ND |
Manufacturer | |
Manufacturer Product Number | D3C5015-6 |
Description | 5.00 - 15.00 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 GHz ~ 15 GHz SMA-FEMALE Circulator 20 W 14dB 1.5 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Power - Average Forward 20 W |
Manufacturer DiTom Microwave | Insertion Loss 1dB |
Packaging Bag | VSWR 1.5 |
Part Status Active | Connector Type SMA-FEMALE |
Type Circulator | Package / Case Module, SMA Connectors |
Frequency 5 GHz ~ 15 GHz | Base Product Number |
Isolation 14dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 837,66000 € | 837,66 € |
| Unit Price without VAT: | 837,66000 € |
|---|---|
| Unit Price with VAT: | 996,81540 € |

