
D3C5015-5 | |
|---|---|
DigiKey Part Number | 2236-D3C5015-5-ND |
Manufacturer | |
Manufacturer Product Number | D3C5015-5 |
Description | 5.00 - 15.00 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 GHz ~ 15 GHz SMA-FEMALE Circulator 20 W 14dB 1.5 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 5 GHz ~ 15 GHz | |
Isolation | 14dB | |
Power - Average Forward | 20 W | |
Insertion Loss | 1dB | |
VSWR | 1.5 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 718,39000 € | 718,39 € |
| Unit Price without VAT: | 718,39000 € |
|---|---|
| Unit Price with VAT: | 854,88410 € |

