
D3C4043-1 | |
|---|---|
DigiKey Part Number | 2236-D3C4043-1-ND |
Manufacturer | |
Manufacturer Product Number | D3C4043-1 |
Description | 40.00 - 43.50 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 GHz ~ 43.5 GHz TYPE-K FEMALE Circulator 5 W 18dB 1.5 Module |
Datasheet | Datasheet |
Category | Power - Average Forward 5 W |
Manufacturer DiTom Microwave | Insertion Loss 1.2dB |
Packaging Bag | VSWR 1.5 |
Part Status Active | Connector Type TYPE-K FEMALE |
Type Circulator | Package / Case Module |
Frequency 40 GHz ~ 43.5 GHz | Base Product Number |
Isolation 18dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.338,59000 € | 1.338,59 € |
| Unit Price without VAT: | 1.338,59000 € |
|---|---|
| Unit Price with VAT: | 1.592,92210 € |

