
D3C4012Y-7 | |
|---|---|
DigiKey Part Number | 2236-D3C4012Y-7-ND |
Manufacturer | |
Manufacturer Product Number | D3C4012Y-7 |
Description | 4.00 - 12.00 GHz Cryogenic Circu |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 GHz ~ 12 GHz SMA-FEMALE, SMA-MALE Circulator 20 W 12dB (Min) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Circulator | |
Frequency | 4 GHz ~ 12 GHz | |
Isolation | 12dB (Min) | |
Power - Average Forward | 20 W | |
Insertion Loss | 1dB | |
VSWR | - | |
Connector Type | SMA-FEMALE, SMA-MALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.992,46000 € | 2.992,46 € |
| Unit Price without VAT: | 2.992,46000 € |
|---|---|
| Unit Price with VAT: | 3.561,02740 € |

