4 GHz ~ 12 GHz SMA-FEMALE Circulator 20 W 14dB 1.5 Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3C4012-3

DigiKey Part Number
2236-D3C4012-3-ND
Manufacturer
Manufacturer Product Number
D3C4012-3
Description
4.00 - 12.00 GHZ CIRCULATOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 GHz ~ 12 GHz SMA-FEMALE Circulator 20 W 14dB 1.5 Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DiTom Microwave
Series
-
Packaging
Bag
Part Status
Active
Type
Circulator
Frequency
4 GHz ~ 12 GHz
Isolation
14dB
Power - Average Forward
20 W
Insertion Loss
1dB
VSWR
1.5
Connector Type
SMA-FEMALE
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1948,81000 €948,81 €
Manufacturers Standard Package
Unit Price without VAT:948,81000 €
Unit Price with VAT:1.129,08390 €