
D3C3841Q | |
|---|---|
DigiKey Part Number | 2236-D3C3841Q-ND |
Manufacturer | |
Manufacturer Product Number | D3C3841Q |
Description | 38.00 - 41.00 GHZ CIRCULATOR, 2. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 38 GHz ~ 41 GHz TYPE-N FEMALE Circulator 5 W 17dB 1.3 Module |
Datasheet | Datasheet |
Category | Power - Average Forward 5 W |
Manufacturer DiTom Microwave | Insertion Loss 1dB |
Packaging Bag | VSWR 1.3 |
Part Status Active | Connector Type TYPE-N FEMALE |
Type Circulator | Package / Case Module |
Frequency 38 GHz ~ 41 GHz | Base Product Number |
Isolation 17dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.884,74000 € | 1.884,74 € |
| Unit Price without VAT: | 1.884,74000 € |
|---|---|
| Unit Price with VAT: | 2.242,84060 € |

