
D3C3841Q-7 | |
|---|---|
DigiKey Part Number | 2236-D3C3841Q-7-ND |
Manufacturer | |
Manufacturer Product Number | D3C3841Q-7 |
Description | 38.00 - 41.00 GHZ CIRCULATOR, 2. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 38 GHz ~ 41 GHz TYPE-N FEMALE Circulator 5 W 17dB 1.3 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 38 GHz ~ 41 GHz | |
Isolation | 17dB | |
Power - Average Forward | 5 W | |
Insertion Loss | 1dB | |
VSWR | 1.3 | |
Connector Type | TYPE-N FEMALE | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.626,53000 € | 1.626,53 € |
| Unit Price without VAT: | 1.626,53000 € |
|---|---|
| Unit Price with VAT: | 1.935,57070 € |

