37 GHz ~ 43 GHz TYPE-K FEMALE Circulator 5 W 14dB 1.35 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3C3743

DigiKey Part Number
2236-D3C3743-ND
Manufacturer
Manufacturer Product Number
D3C3743
Description
37.00 - 43.00 GHZ CIRCULATOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
37 GHz ~ 43 GHz TYPE-K FEMALE Circulator 5 W 14dB 1.35 Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Isolation
14dB
Manufacturer
DiTom Microwave
Power - Average Forward
5 W
Packaging
Bag
Insertion Loss
1.2dB
Part Status
Active
VSWR
1.35
Type
Circulator
Connector Type
TYPE-K FEMALE
Frequency
37 GHz ~ 43 GHz
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11.427,83000 €1.427,83 €
Manufacturers Standard Package
Unit Price without VAT:1.427,83000 €
Unit Price with VAT:1.699,11770 €