
D3C3740Q | |
|---|---|
DigiKey Part Number | 2236-D3C3740Q-ND |
Manufacturer | |
Manufacturer Product Number | D3C3740Q |
Description | 37.00 - 40.00 GHZ CIRCULATOR, 2. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 37 GHz ~ 40 GHz TYPE-N FEMALE Circulator 5 W 18dB 1.25 Module |
Datasheet | Datasheet |
Category | Power - Average Forward 5 W |
Manufacturer DiTom Microwave | Insertion Loss 0.7dB |
Packaging Bag | VSWR 1.25 |
Part Status Active | Connector Type TYPE-N FEMALE |
Type Circulator | Package / Case Module |
Frequency 37 GHz ~ 40 GHz | Base Product Number |
Isolation 18dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.688,73000 € | 1.688,73 € |
| Unit Price without VAT: | 1.688,73000 € |
|---|---|
| Unit Price with VAT: | 2.009,58870 € |

