
D3C3337-7 | |
|---|---|
DigiKey Part Number | 2236-D3C3337-7-ND |
Manufacturer | |
Manufacturer Product Number | D3C3337-7 |
Description | 33.00 - 37.00 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 33 GHz ~ 37 GHz TYPE-K FEMALE Circulator 5 W 18dB 1.25 Module |
Datasheet | Datasheet |
Category | Power - Average Forward 5 W |
Manufacturer DiTom Microwave | Insertion Loss 0.7dB |
Packaging Bag | VSWR 1.25 |
Part Status Active | Connector Type TYPE-K FEMALE |
Type Circulator | Package / Case Module |
Frequency 33 GHz ~ 37 GHz | Base Product Number |
Isolation 18dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.160,11000 € | 1.160,11 € |
| Unit Price without VAT: | 1.160,11000 € |
|---|---|
| Unit Price with VAT: | 1.380,53090 € |

