
D3C3133-6 | |
|---|---|
DigiKey Part Number | 2236-D3C3133-6-ND |
Manufacturer | |
Manufacturer Product Number | D3C3133-6 |
Description | 31.00 - 33.00 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 31 GHz ~ 33 GHz TYPE-K FEMALE Circulator 5 W 20dB 1.25 Module |
Datasheet | Datasheet |
Category | Power - Average Forward 5 W |
Manufacturer DiTom Microwave | Insertion Loss 0.6dB |
Packaging Bag | VSWR 1.25 |
Part Status Active | Connector Type TYPE-K FEMALE |
Type Circulator | Package / Case Module |
Frequency 31 GHz ~ 33 GHz | Base Product Number |
Isolation 20dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.256,49000 € | 1.256,49 € |
| Unit Price without VAT: | 1.256,49000 € |
|---|---|
| Unit Price with VAT: | 1.495,22310 € |

