
D3C3090 | |
|---|---|
DigiKey Part Number | 2236-D3C3090-ND |
Manufacturer | |
Manufacturer Product Number | D3C3090 |
Description | 3.00 - 9.00 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 GHz ~ 9 GHz SMA-FEMALE Circulator 20 W 14dB 1.5 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Isolation 14dB |
Manufacturer DiTom Microwave | Power - Average Forward 20 W |
Packaging Bag | Insertion Loss 1dB |
Part Status Active | VSWR 1.5 |
Type Circulator | Connector Type SMA-FEMALE |
Frequency 3 GHz ~ 9 GHz | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 994,72000 € | 994,72 € |
| Unit Price without VAT: | 994,72000 € |
|---|---|
| Unit Price with VAT: | 1.183,71680 € |

