
D3C2640Q | |
|---|---|
DigiKey Part Number | 2236-D3C2640Q-ND |
Manufacturer | |
Manufacturer Product Number | D3C2640Q |
Description | 26.50 - 40.00 GHZ CIRCULATOR, 2. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26.5 GHz ~ 40 GHz TYPE-N FEMALE Circulator 5 W 14dB 1.5 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 26.5 GHz ~ 40 GHz | |
Isolation | 14dB | |
Power - Average Forward | 5 W | |
Insertion Loss | 1dB | |
VSWR | 1.5 | |
Connector Type | TYPE-N FEMALE | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.536,17000 € | 1.536,17 € |
| Unit Price without VAT: | 1.536,17000 € |
|---|---|
| Unit Price with VAT: | 1.828,04230 € |

