
D3C2640Q-7 | |
|---|---|
DigiKey Part Number | 2236-D3C2640Q-7-ND |
Manufacturer | |
Manufacturer Product Number | D3C2640Q-7 |
Description | 26.50 - 40.00 GHZ CIRCULATOR, 2. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26.5 GHz ~ 40 GHz TYPE-N FEMALE Circulator 5 W 14dB 1.5 Module |
Datasheet | Datasheet |
Category | Power - Average Forward 5 W |
Manufacturer DiTom Microwave | Insertion Loss 1dB |
Packaging Bag | VSWR 1.5 |
Part Status Active | Connector Type TYPE-N FEMALE |
Type Circulator | Package / Case Module |
Frequency 26.5 GHz ~ 40 GHz | Base Product Number |
Isolation 14dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.780,03000 € | 1.780,03 € |
| Unit Price without VAT: | 1.780,03000 € |
|---|---|
| Unit Price with VAT: | 2.118,23570 € |

