
D3C2327S-1 | |
|---|---|
DigiKey Part Number | 2236-D3C2327S-1-ND |
Manufacturer | |
Manufacturer Product Number | D3C2327S-1 |
Description | 2.30 - 2.70 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.3 GHz ~ 2.7 GHz SMA-FEMALE Circulator 150 W 20dB 1.25 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Power - Average Forward 150 W |
Manufacturer DiTom Microwave | Insertion Loss 0.4dB |
Packaging Bag | VSWR 1.25 |
Part Status Active | Connector Type SMA-FEMALE |
Type Circulator | Package / Case Module, SMA Connectors |
Frequency 2.3 GHz ~ 2.7 GHz | Base Product Number |
Isolation 20dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,25000 € | 628,25 € |
| Unit Price without VAT: | 628,25000 € |
|---|---|
| Unit Price with VAT: | 747,61750 € |

