
D3C2327N-5 | |
|---|---|
DigiKey Part Number | 2236-D3C2327N-5-ND |
Manufacturer | |
Manufacturer Product Number | D3C2327N-5 |
Description | 2.30 - 2.70 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.3 GHz ~ 2.7 GHz TYPE-N FEMALE Circulator 200 W 20dB 1.25 Module |
Datasheet | Datasheet |
Category | Power - Average Forward 200 W |
Manufacturer DiTom Microwave | Insertion Loss 0.4dB |
Packaging Bag | VSWR 1.25 |
Part Status Active | Connector Type TYPE-N FEMALE |
Type Circulator | Package / Case Module |
Frequency 2.3 GHz ~ 2.7 GHz | Base Product Number |
Isolation 20dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,98000 € | 530,98 € |
| Unit Price without VAT: | 530,98000 € |
|---|---|
| Unit Price with VAT: | 631,86620 € |

