
D3C2080-2 | |
|---|---|
DigiKey Part Number | 2236-D3C2080-2-ND |
Manufacturer | |
Manufacturer Product Number | D3C2080-2 |
Description | 2.00 - 8.00 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 GHz ~ 8 GHz SMA-FEMALE Circulator 20 W 9dB 2.1 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Power - Average Forward 20 W |
Manufacturer DiTom Microwave | Insertion Loss 1.75dB |
Packaging Bag | VSWR 2.1 |
Part Status Active | Connector Type SMA-FEMALE |
Type Circulator | Package / Case Module, SMA Connectors |
Frequency 2 GHz ~ 8 GHz | Base Product Number |
Isolation 9dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.213,77000 € | 1.213,77 € |
| Unit Price without VAT: | 1.213,77000 € |
|---|---|
| Unit Price with VAT: | 1.444,38630 € |

