
D3C2060-2 | |
|---|---|
DigiKey Part Number | 2236-D3C2060-2-ND |
Manufacturer | |
Manufacturer Product Number | D3C2060-2 |
Description | 2.00 - 6.00 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 GHz ~ 6 GHz SMA-FEMALE Circulator 20 W 15dB 1.5 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 2 GHz ~ 6 GHz | |
Isolation | 15dB | |
Power - Average Forward | 20 W | |
Insertion Loss | 0.7dB | |
VSWR | 1.5 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 899,11000 € | 899,11 € |
| Unit Price without VAT: | 899,11000 € |
|---|---|
| Unit Price with VAT: | 1.069,94090 € |

