
D3C2004-6 | |
|---|---|
DigiKey Part Number | 2236-D3C2004-6-ND |
Manufacturer | |
Manufacturer Product Number | D3C2004-6 |
Description | 20.00 - 40.00 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 GHz ~ 40 GHz TYPE-K FEMALE Circulator 2 W 10dB 2 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 20 GHz ~ 40 GHz | |
Isolation | 10dB | |
Power - Average Forward | 2 W | |
Insertion Loss | 2dB | |
VSWR | 2 | |
Connector Type | TYPE-K FEMALE | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.536,17000 € | 1.536,17 € |
| Unit Price without VAT: | 1.536,17000 € |
|---|---|
| Unit Price with VAT: | 1.828,04230 € |

