
D3C2004-4 | |
|---|---|
DigiKey Part Number | 2236-D3C2004-4-ND |
Manufacturer | |
Manufacturer Product Number | D3C2004-4 |
Description | 20.00 - 40.00 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 GHz ~ 40 GHz TYPE-K FEMALE Circulator 2 W 10dB 2 Module |
Datasheet | Datasheet |
Category | Power - Average Forward 2 W |
Manufacturer DiTom Microwave | Insertion Loss 2dB |
Packaging Bag | VSWR 2 |
Part Status Active | Connector Type TYPE-K FEMALE |
Type Circulator | Package / Case Module |
Frequency 20 GHz ~ 40 GHz | Base Product Number |
Isolation 10dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.794,27000 € | 1.794,27 € |
| Unit Price without VAT: | 1.794,27000 € |
|---|---|
| Unit Price with VAT: | 2.135,18130 € |

