
D3C1840-5 | |
|---|---|
DigiKey Part Number | 2236-D3C1840-5-ND |
Manufacturer | |
Manufacturer Product Number | D3C1840-5 |
Description | 18.00 - 40.00 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 GHz ~ 40 GHz TYPE-K FEMALE Circulator 5 W 9dB 2.1 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 18 GHz ~ 40 GHz | |
Isolation | 9dB | |
Power - Average Forward | 5 W | |
Insertion Loss | 2.1dB | |
VSWR | 2.1 | |
Connector Type | TYPE-K FEMALE | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.626,53000 € | 1.626,53 € |
| Unit Price without VAT: | 1.626,53000 € |
|---|---|
| Unit Price with VAT: | 1.935,57070 € |

