
D3C1826-4 | |
|---|---|
DigiKey Part Number | 2236-D3C1826-4-ND |
Manufacturer | |
Manufacturer Product Number | D3C1826-4 |
Description | 18.00 - 26.50 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 GHz ~ 26.5 GHz SMA-FEMALE Circulator 10 W 18dB 1.4 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 18 GHz ~ 26.5 GHz | |
Isolation | 18dB | |
Power - Average Forward | 10 W | |
Insertion Loss | 0.8dB | |
VSWR | 1.4 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 624,68000 € | 624,68 € |
| Unit Price without VAT: | 624,68000 € |
|---|---|
| Unit Price with VAT: | 743,36920 € |

