
D3C1725 | |
|---|---|
DigiKey Part Number | 2236-D3C1725-ND |
Manufacturer | |
Manufacturer Product Number | D3C1725 |
Description | 1.70 - 2.50 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1.7 GHz ~ 2.5 GHz SMA-FEMALE Circulator 150 W 17dB 1.3 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Isolation 17dB |
Manufacturer DiTom Microwave | Power - Average Forward 150 W |
Packaging Bag | Insertion Loss 0.6dB |
Part Status Active | VSWR 1.3 |
Type Circulator | Connector Type SMA-FEMALE |
Frequency 1.7 GHz ~ 2.5 GHz | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 633,27000 € | 633,27 € |
| Unit Price without VAT: | 633,27000 € |
|---|---|
| Unit Price with VAT: | 753,59130 € |

