
D3C1415 | |
|---|---|
DigiKey Part Number | 2236-D3C1415-ND |
Manufacturer | |
Manufacturer Product Number | D3C1415 |
Description | 14.00 - 15.00 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 GHz ~ 15 GHz SMA-FEMALE Circulator 10 W 23dB 1.2 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Isolation 23dB |
Manufacturer DiTom Microwave | Power - Average Forward 10 W |
Packaging Bag | Insertion Loss 0.3dB |
Part Status Active | VSWR 1.2 |
Type Circulator | Connector Type SMA-FEMALE |
Frequency 14 GHz ~ 15 GHz | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,72000 € | 549,72 € |
| Unit Price without VAT: | 549,72000 € |
|---|---|
| Unit Price with VAT: | 654,16680 € |

