
D3C1012-4 | |
|---|---|
DigiKey Part Number | 2236-D3C1012-4-ND |
Manufacturer | |
Manufacturer Product Number | D3C1012-4 |
Description | 10.70 - 12.75 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10.7 GHz ~ 12.75 GHz SMA-FEMALE Circulator 10 W 23dB 1.2 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Power - Average Forward 10 W |
Manufacturer DiTom Microwave | Insertion Loss 0.3dB |
Packaging Bag | VSWR 1.2 |
Part Status Active | Connector Type SMA-FEMALE |
Type Circulator | Package / Case Module, SMA Connectors |
Frequency 10.7 GHz ~ 12.75 GHz | Base Product Number |
Isolation 23dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,51000 € | 468,51 € |
| Unit Price without VAT: | 468,51000 € |
|---|---|
| Unit Price with VAT: | 557,52690 € |

