
D3C0890-2 | |
|---|---|
DigiKey Part Number | 2236-D3C0890-2-ND |
Manufacturer | |
Manufacturer Product Number | D3C0890-2 |
Description | 0.80 - 0.90 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 800 MHz ~ 900 MHz SMA-FEMALE Circulator 250 W 23dB 1.25 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Power - Average Forward 250 W |
Manufacturer DiTom Microwave | Insertion Loss 0.3dB |
Packaging Bag | VSWR 1.25 |
Part Status Active | Connector Type SMA-FEMALE |
Type Circulator | Package / Case Module, SMA Connectors |
Frequency 800 MHz ~ 900 MHz | Base Product Number |
Isolation 23dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,72000 € | 549,72 € |
| Unit Price without VAT: | 549,72000 € |
|---|---|
| Unit Price with VAT: | 654,16680 € |

