800 MHz ~ 2 GHz SMA-FEMALE Circulator 50 W 14dB 1.5 Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3C0802S

DigiKey Part Number
2236-D3C0802S-ND
Manufacturer
Manufacturer Product Number
D3C0802S
Description
0.80 - 2.00 GHZ CIRCULATOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
800 MHz ~ 2 GHz SMA-FEMALE Circulator 50 W 14dB 1.5 Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DiTom Microwave
Series
-
Packaging
Bag
Part Status
Active
Type
Circulator
Frequency
800 MHz ~ 2 GHz
Isolation
14dB
Power - Average Forward
50 W
Insertion Loss
1dB
VSWR
1.5
Connector Type
SMA-FEMALE
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11.129,54000 €1.129,54 €
Manufacturers Standard Package
Unit Price without VAT:1.129,54000 €
Unit Price with VAT:1.344,15260 €