
D3C0780N-7 | |
|---|---|
DigiKey Part Number | 2236-D3C0780N-7-ND |
Manufacturer | |
Manufacturer Product Number | D3C0780N-7 |
Description | 0.698 - 0.80 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 698 MHz ~ 800 MHz TYPE-N FEMALE Circulator 300 W 20dB 1.25 Module |
Datasheet | Datasheet |
Category | Power - Average Forward 300 W |
Manufacturer DiTom Microwave | Insertion Loss 0.4dB |
Packaging Bag | VSWR 1.25 |
Part Status Active | Connector Type TYPE-N FEMALE |
Type Circulator | Package / Case Module |
Frequency 698 MHz ~ 800 MHz | Base Product Number |
Isolation 20dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 837,66000 € | 837,66 € |
| Unit Price without VAT: | 837,66000 € |
|---|---|
| Unit Price with VAT: | 996,81540 € |

