
D3C0710S-2 | |
|---|---|
DigiKey Part Number | 2236-D3C0710S-2-ND |
Manufacturer | |
Manufacturer Product Number | D3C0710S-2 |
Description | 0.698 - 1.00 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 698 MHz ~ 1 GHz SMA-FEMALE Circulator 300 W 16dB 1.4 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Power - Average Forward 300 W |
Manufacturer DiTom Microwave | Insertion Loss 0.6dB |
Packaging Bag | VSWR 1.4 |
Part Status Active | Connector Type SMA-FEMALE |
Type Circulator | Package / Case Module, SMA Connectors |
Frequency 698 MHz ~ 1 GHz | Base Product Number |
Isolation 16dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 949,91000 € | 949,91 € |
| Unit Price without VAT: | 949,91000 € |
|---|---|
| Unit Price with VAT: | 1.130,39290 € |

