
D3C0670-1 | |
|---|---|
DigiKey Part Number | 2236-D3C0670-1-ND |
Manufacturer | |
Manufacturer Product Number | D3C0670-1 |
Description | 0.60 - 0.70 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 600 MHz ~ 700 MHz SMA-FEMALE Circulator 300 W 23dB 1.25 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Power - Average Forward 300 W |
Manufacturer DiTom Microwave | Insertion Loss 0.3dB |
Packaging Bag | VSWR 1.25 |
Part Status Active | Connector Type SMA-FEMALE |
Type Circulator | Package / Case Module, SMA Connectors |
Frequency 600 MHz ~ 700 MHz | Base Product Number |
Isolation 23dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 798,69000 € | 798,69 € |
| Unit Price without VAT: | 798,69000 € |
|---|---|
| Unit Price with VAT: | 950,44110 € |

