
D3C0560-5 | |
|---|---|
DigiKey Part Number | 2236-D3C0560-5-ND |
Manufacturer | |
Manufacturer Product Number | D3C0560-5 |
Description | 0.525 - 0.60 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 525 MHz ~ 600 MHz SMA-FEMALE Circulator 300 W 23dB 1.25 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Power - Average Forward 300 W |
Manufacturer DiTom Microwave | Insertion Loss 0.3dB |
Packaging Bag | VSWR 1.25 |
Part Status Active | Connector Type SMA-FEMALE |
Type Circulator | Package / Case Module, SMA Connectors |
Frequency 525 MHz ~ 600 MHz | Base Product Number |
Isolation 23dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 942,37000 € | 942,37 € |
| Unit Price without VAT: | 942,37000 € |
|---|---|
| Unit Price with VAT: | 1.121,42030 € |

