
D3C0555-4 | |
|---|---|
DigiKey Part Number | 2236-D3C0555-4-ND |
Manufacturer | |
Manufacturer Product Number | D3C0555-4 |
Description | 0.50 - 0.55 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 500 MHz ~ 550 MHz SMA-FEMALE Circulator 300 W 23dB 1.25 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 500 MHz ~ 550 MHz | |
Isolation | 23dB | |
Power - Average Forward | 300 W | |
Insertion Loss | 0.3dB | |
VSWR | 1.25 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 808,75000 € | 808,75 € |
| Unit Price without VAT: | 808,75000 € |
|---|---|
| Unit Price with VAT: | 962,41250 € |

