
D3C0501 | |
|---|---|
DigiKey Part Number | 2236-D3C0501-ND |
Manufacturer | |
Manufacturer Product Number | D3C0501 |
Description | 0.50 - 1.00 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 500 MHz ~ 1 GHz SMA-FEMALE Circulator 14dB 1.5 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Isolation 14dB |
Manufacturer DiTom Microwave | Insertion Loss 1dB |
Packaging Bag | VSWR 1.5 |
Part Status Active | Connector Type SMA-FEMALE |
Type Circulator | Package / Case Module, SMA Connectors |
Frequency 500 MHz ~ 1 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.221,82000 € | 4.221,82 € |
| Unit Price without VAT: | 4.221,82000 € |
|---|---|
| Unit Price with VAT: | 5.023,96580 € |

