
D3C0405-4 | |
|---|---|
DigiKey Part Number | 2236-D3C0405-4-ND |
Manufacturer | |
Manufacturer Product Number | D3C0405-4 |
Description | 0.40 - 0.50 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 MHz ~ 500 MHz SMA-FEMALE Circulator 300 W 16dB 1.4 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 400 MHz ~ 500 MHz | |
Isolation | 16dB | |
Power - Average Forward | 300 W | |
Insertion Loss | 0.6dB | |
VSWR | 1.4 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.260,57000 € | 1.260,57 € |
| Unit Price without VAT: | 1.260,57000 € |
|---|---|
| Unit Price with VAT: | 1.500,07830 € |

