
D3C0405-1 | |
|---|---|
DigiKey Part Number | 2236-D3C0405-1-ND |
Manufacturer | |
Manufacturer Product Number | D3C0405-1 |
Description | 0.40 - 0.50 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 MHz ~ 500 MHz SMA-FEMALE Circulator 300 W 16dB 1.4 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Power - Average Forward 300 W |
Manufacturer DiTom Microwave | Insertion Loss 0.6dB |
Packaging Bag | VSWR 1.4 |
Part Status Active | Connector Type SMA-FEMALE |
Type Circulator | Package / Case Module, SMA Connectors |
Frequency 400 MHz ~ 500 MHz | Base Product Number |
Isolation 16dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.244,90000 € | 1.244,90 € |
| Unit Price without VAT: | 1.244,90000 € |
|---|---|
| Unit Price with VAT: | 1.481,43100 € |

