
D3C0118-2 | |
|---|---|
DigiKey Part Number | 2236-D3C0118-2-ND |
Manufacturer | |
Manufacturer Product Number | D3C0118-2 |
Description | 1.60 - 1.80 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1.6 GHz ~ 1.8 GHz SMA-FEMALE Circulator 150 W 23dB 1.25 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Power - Average Forward 150 W |
Manufacturer DiTom Microwave | Insertion Loss 0.3dB |
Packaging Bag | VSWR 1.25 |
Part Status Active | Connector Type SMA-FEMALE |
Type Circulator | Package / Case Module, SMA Connectors |
Frequency 1.6 GHz ~ 1.8 GHz | Base Product Number |
Isolation 23dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 554,11000 € | 554,11 € |
| Unit Price without VAT: | 554,11000 € |
|---|---|
| Unit Price with VAT: | 659,39090 € |

